reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIDI-DEFINE-MINI :: Design Midi tower black, front 3x USB, audio


Fractal Design Define Mini

  • Product Description
  • Technical information
  • General
    • Type
    • Micro ATX housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 210 mm
    • Height
    • 395 mm
    • Depth
    • 490 mm
  • Weights
    • Weight
    • 9.5 kg

The Define series reaches new heights in combining modern design with a high degree of functionality and sound-insulating features. The elegant yet impressive front panel design, as well as the fittings with noise-dampening material on the inside, creates an aura of exclusivity.

Key features
• Elegant front panel design
• Patent-pending ModuVent™ feature for ultra-quiet operation or maximum delivery volume
• Pre-assembled with dense, noise-absorbing material
• 6 (!) white-painted HDD carriages with silicon vibration dampening
• A total of 6 fan holders, front: 2x 120 mm, cover 1x120/140 mm, rear panel 1x 120 / 140 mm, side panel 1x120/140 mm, gusts 1x 120 mm
• 2X 120 mm Fractal Design Silent Series 15d B fan included
• Includes fan control for 3 fans
• Upper HDD cage is removable and can be rotated
• USB 3.0 support on the front panel
• Excellent cable management and cable duct covers
• Supports graphics cards up to a length of about 400 mm when the upper HDD cage is removed.
• Extra vertical shrouded expansion slots, suitable for fan controls or non-input expansion cards

As the name implies, this is the smaller brother of the award-winning Define Mini Define R2/R3 housing. As a Micro ATX version of the Define R2/R3, it provides a variety of interesting features in a very elegant appearance. This is a housing with emphasis on low noise levels, without neglecting other key features such as cooling and expandability. Despite its small size, the Define Mini is characterised by a large number of features. The patent-pending ModuVent™ feature, which allows you to choose fan location sites in the side of the open panel, makes the housing interesting for users who are interested in optimal low-noise operation and performance-hungry users. The glossy black interior, pre-equipped with noise absorption material on the sides, effectively dampens vibration and noise. You can install no fewer than 6 (!) hard drives in this enclosure, by using the user-friendly HDD carriage. All are painted white and have black silicon attachments. The power supply is mounted at the bottom of the housing with a convenient pull-out filter beneath. Cables hanging everywhere are a thing of the past because the Define series offers an innovative, practical, good-looking way to hide them. The motherboard mounting plate has rubber-sheathed openings, which make it easy to feed cable behind the motherboard, where there is adequate space for a lot of cables.

Cooling system
• Includes fan control for 3 fans
• Back: Fractal Design Silent Series 120 mm fan @ 1200 rpm
• Front: Fractal Design Silent Series 120 mm @ 1200 rpm
• Front: 120 mm fan (available separately)
• Cover:120/140 mm fan (available separately)
• Floor: 120 mm fan (available separately)
• Side panel:120/140 mm fan (available separately)

Technical data
• 6x 3.5 inch HDD carriage, compatible with SSD!
• 2x 5.25 inch bays including 1x 5.25 to 3.5 inch converter
• On the upper part of the front panel: 2 x USB 2.0, 1x USB 3.0 and Audio I/O
• Removable filter under the power supply (power supply not included)
• Motherboard compatibility: Mini ITX and Micro ATX
• 4+1 Expansion Slots with white painted brackets
• Supports graphics cards with a length up to about 260 mm if the HDD cage has been installed
• Supports graphics cards with a length up to about 400 mm without the removable HDD cage
• Supports CPU coolers with a height up to approximately 165 mm
• Supports power supply units with a maximum depth of approximately 170 mm (with120/140 mm fans on the base). If the space is not used for a 120/140 mm fan, the chassis can also support longer power supplies, typically 200-220 mm.
• Housing dimensions: (wxhxd): 210x395x490 mm



Manufacturer : FRACTAL DESIGN
Factory number : FD-CA-DEF-MINI-BL
Package weight : 11.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • Micro ATX housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX
    • Width
    • 210 mm
    • Height
    • 395 mm
    • Depth
    • 490 mm
  • Weights
    • Weight
    • 9.5 kg
Datasheet/manual