reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MIDI-BC-11 :: Midi tower black/silver, front 2x USB, audio


RASURBO Gehäuse Basic/Case BC-11, schwarz/silber

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 4x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 185 mm
    • Height
    • 415 mm
    • Depth
    • 491 mm
  • Weights
    • Weight
    • 4.6 kg

Efficient cooling
• Integrated air duct
• Two fan sizes 80 and 92 mm can be installed

Easiest installation
• Proven slot bay technology
• Screws secured with solid screw fixing
• Incl. screw set and 2 replacement slot panels
• Screwable main board panel

High-quality ATX midi tower
• 2X USB, HD audio and AC97' in the centre of the front
• 24-month warranty

Item details:
• Type: ATX midi tower case
• Housing dimensions: T 491 / B 185 / H 415 mm
• Packaging dimensions: T 506 / B 235 / H 465 mm
• Type of packaging: retail packaging (English/German)
• Housing material: SECC 0.5
• Drive bays 13.34 cm (5.25"): 4 (external)
• Drive bays 8.89 cm (3.5"): 7 (6 internal)
• Expansion bays: 6
• Mainboard ATX, Micro ATX
• Connections at centre front I/O: 2 x USB, HD audio, AC97, I/O
• Front fan (inside): 1x 80 or 92 mm (available separately)
• Rear fan (inside): 1x 80 or 92 mm (available separately)



Manufacturer : RASURBO
Factory number : 123292
Package weight : 5.75 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 4x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 185 mm
    • Height
    • 415 mm
    • Depth
    • 491 mm
  • Weights
    • Weight
    • 4.6 kg
Datasheet/manual