reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL PC-Q25B :: Lian Li PC-Q25B black, Mini-ITX

Item-No.: LL PC-Q25B
€136,95
Category of goods: 0


Lian Li PC-Q25B schwarz, Mini-DTX/Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Aluminium
  • Implementation
    • Internal
    • 7x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 199 mm
    • Height
    • 280 mm
    • Depth
    • 366 mm
  • Weights
    • Weight
    • 3.1 kg

Lian Li PC-Q25B Mini-ITX cube — black
Elegant aluminium mini tower from Lian Li in black for Mini-DTX, Mini-ITX

Technical details:
Dimensions: 199 x 280 x 366 mm (W x H x D)
Material: aluminium
Colour: black
Weight: 3.1 kg
Form factor: Mini-ITX, Mini-DTX
Fan:
1x 140 mm (front)
1x 120 mm (cover, optional)

Drives:
7x 3.5 inch (internal, 5x hot swap)
3x 2.5 inch (internal, instead of 3x 3.5 inch)

Expansion slots: 2

Maximum graphics card length: 320 mm



Manufacturer : LIAN LI
Factory number : PC-Q25B
Package weight : 3.98 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Aluminium
  • Implementation
    • Internal
    • 7x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 199 mm
    • Height
    • 280 mm
    • Depth
    • 366 mm
  • Weights
    • Weight
    • 3.1 kg
Datasheet/manual