reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL PC-Q07B :: Lian Li PC-Q07B black, Mini-ITX

Item-No.: LL PC-Q07B
€59,95
Category of goods: 0


Lian Li PC-Q07B schwarz, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Aluminium
  • Interfaces
    • Front connections
    • 2x USB 3.0
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 1x 8.9 cm (3.5”), 1x (2.5")
  • Measures
    • Format
    • Mini ITX
    • Width
    • 193 mm
    • Height
    • 280 mm
    • Depth
    • 108 mm
  • Weights
    • Weight
    • 1.1 kg

Extremely compact and elegant Mini-ITX PC-Q07 black aluminium case from Lian Li for ATX power supply units, with USB 3.0

In the development of the PC-Q07B, Lian Li has focused on producing a compact PC housing that is simple yet elegant. Despite its compact size, an ATX power supply unit and regular drives can be installed in this small enclosure. A 2.5" hard disk can be installed in the 3.5" hard disk slot if required. The power supply unit is installed opposite the motherboard and can also be rotated 180°. Thus, an internal power supply fan can draw in either the warm "exhaust air" from the motherboard or the external air through the side panel. Due to the internal structure, the enclosure is suitable for Mini-ITX motherboards with a height of up to 80 mm.

Technical data:
• Dimensions: 193 x 280 x 208 mm (W x H x D)
• Material: aluminium
• Colour: black
• Weight: 1.1 kg
• Form factor: Mini-ITX
• Expansion slots: 1
• I/O panel: 2x USB 3.0 (internal connection)
• Power supply unit: ATX (optional), please order separately

Drives:
• 1x 5.25 inch (external)
• 1x 3.5 inch (internal)
• 1x 2.5 inch (internal)



Manufacturer : LIAN LI
Factory number : PC-Q07B
Package weight : 1.84 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Aluminium
  • Interfaces
    • Front connections
    • 2x USB 3.0
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 1x 8.9 cm (3.5”), 1x (2.5")
  • Measures
    • Format
    • Mini ITX
    • Width
    • 193 mm
    • Height
    • 280 mm
    • Depth
    • 108 mm
  • Weights
    • Weight
    • 1.1 kg
Datasheet/manual