reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-PRO-924B 420 :: Midi tower, black, 3 x USB, audio, 420 watt

Item-No.: LC-PRO-924B 420
€49,50
Category of goods: 0


LC-Power Pro-924B, 420W ATX 1.3

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 420 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 425 mm
    • Depth
    • 470 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

Technical overview
  • Housing type: midi tower

  • For motherboards: ATX, Micro-ATX

  • Hard drive bays 8.89 cm/3.5" external: none

  • Hard drive bays 13.34 cm/5.25" external: 3

  • Hard drive bays 8.89 cm/3.5" internal: 4

  • PCI slots: 7

  • Housing fan: optional on front: 1 x 80/120 mm, side: 1 x 80 mm, rear: 1 x 80/92 mm

  • Front audio port: HD audio

  • Front USB 2.0 ports: 2

  • Front USB 3.0 ports: 1

  • Housing dimensions (H x W x D): 425 x 180 x 470 mm

  • Cage dimensions (H x W x D): 420 x 180 x 430 mm

  • Maximum graphics card length: up to 260 mm

  • Maximum CPU cooler height: up to 150 mm

  • Housing colour: black

  • Front panel: black mesh finish

  • Integrated power supply unit LC420H-12 V1.3: power supply unit with 20+4-pin, 4 x SATA, 2 x PATA, 1 x FDD, 1 x 4-pin 12 V, 420 W max., 120-mm fan


Features:
Incl. side vents at VGA level, 90° rotated HDD cage, dust filter behind mesh finish, USB 3.0 port, screwless mounting of two 3.5" HDDs, lockable (optional)



Manufacturer : LC POWER
Factory number : PRO-924B
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 420 W
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 2x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 425 mm
    • Depth
    • 470 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual