reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LC-7010BS420V1.3 :: Midi tower 7010B bl/si, 2 x USB, audio, 420 W

Item-No.: LC-7010BS420V1.3
€44,95
Category of goods: 0


LC-Power 7010BS, 420W ATX 1.3

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 420 W
    • Assembly
    • Midi tower
    • Colour
    • Black/silver
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 415 mm
    • Depth
    • 420 mm

Sturdy midi tower with a 420 watt power supply unit

  • Housing type: midi tower

  • For motherboards: ATX, Micro-ATX, Mini-ITX

  • Hard drive bays 8.89 cm/3.5" external: 1

  • Hard drive bays 13.34 cm/5.25" external: 3

  • Hard drive bays 8.89 cm/3.5" internal: 6

  • PCI slots: 7

  • Housing fan: 3 x optional; front: 1 x 80/92; inside: 1 x 80 if no FDD is fitted; back: 1 x 80/92/120

  • Front: HD Audio/AC97, 1 x USB 3.0, 1 x USB 2.0

  • Housing dimensions (H x W x D): 415 x 180 x 420 mm

  • Cage dimensions (H x W x D): 410 x 180 x 390 mm

  • Graphics card length: up to 245 mm

  • CPU cooler height: up to 160 mm (if no air duct is installed)

  • Integrated power supply unit: LC420H-12 V1.3


Features:
  • Inc. side vents at CPU & VGA height, air duct, lockable (optional)

  • Power supply unit LC420H-12 V1.3: power supply unit with 20+4-pin, 4 x SATA, 2 x PATA, 1 x FDD, 1 x 4-pin 12 V, 420 W max., 120-mm fan




Manufacturer : LC POWER
Factory number : 7010BS
Package weight : 6.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • 420 W
    • Assembly
    • Midi tower
    • Colour
    • Black/silver
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 180 mm
    • Height
    • 415 mm
    • Depth
    • 420 mm
Datasheet/manual