reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88887112 :: Mini-ITX cube IPC SC-4100

Item-No.: IT88887112
€85,50
Category of goods: 0


Inter-Tech IPC SC-4100, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0
  • Implementation
    • External
    • 4x 8.9 cm (3.5”)
    • Internal
    • 1x 6.4 cm (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 200 mm
    • Height
    • 194 mm
    • Depth
    • 270 mm
  • Weights
    • Weight
    • 2.66 kg
The IPC SC-4100 is a enclosure for mini-ITX motherboards with a quad hot-swap frame for hard drives.

A standard 80-mm fan and an optional 40-mm fan provide clean air and proper cooling.
A Flex-ATX power supply unit or 1 RU server power supply unit can be installed. A slot opening is suitable for installing a short, slim graphics card. Additionally, a 2.5" HDD or SSD can be installed internally.
A lockable door rounds off the kit.

Details:
  • Format: mini ITX
  • Carrier drive: 4 x 2.5 or 3.5 external (HotSwap), 1 x 2.5 internal
  • Ports: 1x USB 3.0, 1 x USB 2.0
  • LED: 1 x power LED, 1 x alarm LED, 1 x HDD LED, 3 x network activity LEDs, 4 x HDD power/4 x HDD activity
  • Dimensions (H/W/D): 194 x 200 x 270 mm
  • Power supply unit: not included; please order separately (Flex-ATX)
  • Material: 1.0-mm steel
  • Fan preparations: front: 1 x 40 mm, rear: 1 x 80 mm (standard, 3-pin connection)
  • HDD: SATA/SAS backplane + SFF-8087 (max. 6 Gb/s)



Manufacturer : INTER-TECH
Factory number : 88887112
Package weight : 3.139 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0
  • Implementation
    • External
    • 4x 8.9 cm (3.5”)
    • Internal
    • 1x 6.4 cm (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 200 mm
    • Height
    • 194 mm
    • Depth
    • 270 mm
  • Weights
    • Weight
    • 2.66 kg
Datasheet/manual