reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88881254 :: Midi-Tower Inter-Tech PCD-01


Inter-Tech PCD-01

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 210 mm
    • Height
    • 425 mm
    • Depth
    • 500 mm
  • Weights
    • Weight
    • 4.78 kg
PCD-01 – For ambitious users!

The Inter-Tech PCD-01 convinces due to its thought-out and very robust design and has a variety of features. To ensure a vibration-free operation of the PSU you have a decoupled space for mounting in the bottom of the case.
The PCD-01 offers up to 8 options for fan mounting. Moreover, three of them can be fixed behind removable dust filters in the bottom and cap of the case.
Another highlight besides the well-thought-out cooling concept is the easy and quick installation of all components. With a screwless mounting of internal 3.5"- and external 5.25" drives, reusable – screwed slot brackets and cable management with enough space for huge graphics cards the PCD-01 offers more than one good reason for easy mounting.
Further features of the PCD-01 are the separated 2.5" mounting slots which offer space for up to two 2.5" HDDs. The USB 3.0 connectors are handily placed on the cap of the Case and ensure a superfast transfer of your data.

Details:
  • external: 2x 5.25", 1x 3.5"
  • Internal: 3x 3.5" (transverse, HDD rails), 2x 2.5"
  • Front I/O: 2x USB 3.0, 1x headphone, 1x microphone
  • PCI-slots: 7
  • Fan(s) (front): 2x 140mm (optional)
  • Fan(s) (rear): 1x 120mm (optional)
  • fan (left): 2x 140mm (optional)
  • fan right: not available
  • Fan(s) (top): 2x 120mm (optional)
  • Fan(s) (bottom): 1x 120mm (optional)
  • fan (other): not available
  • Motherboard: to ATX
  • Power supply: ATX
  • Power supply position: bottom
  • Graphics Cards: to max. 400mm
  • Colour: black, inside black
  • Dimensions (WxHxD): 210x425x500mm
  • Weight: 4.78kg
  • Special features: cable management, dust filter



Manufacturer : INTER-TECH
Factory number : 88881254
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Mini tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 210 mm
    • Height
    • 425 mm
    • Depth
    • 500 mm
  • Weights
    • Weight
    • 4.78 kg