reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88881219 :: Midi-Tower Inter-Tech Starter 4 black USB 3.0

Item-No.: IT88881219
€29,95
Category of goods: 0


Inter-Tech Starter 4, USB 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Blue LED power button
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 4x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 185 mm
    • Height
    • 415 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 3.66 kg
Details:
  • external: 4x 5.25", 1x 3.5"
  • Internal: 3x 3.5"
  • Front I/O: 2x USB 3.0, 1x headphone, 1x microphone
  • PCI-slots: 7
  • Fan(s) (front): not available
  • Fan(s) (rear): 1x 120mm (optional)
  • fan (left): 2x 120mm (optional)
  • fan right: not available
  • Fan(s) (top): not available
  • Fan(s) (bottom): not available
  • fan (other): not available
  • Motherboard: to ATX
  • Power supply: ATX, not included
  • Power supply position: top
  • Colour: black, inside black
  • Dimensions (WxHxD): 185x415x440mm
  • Weight: 3.66kg



Manufacturer : INTER-TECH
Factory number : 88881219
Package weight : 4.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Blue LED power button
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • External
    • 4x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 185 mm
    • Height
    • 415 mm
    • Depth
    • 440 mm
  • Weights
    • Weight
    • 3.66 kg
Datasheet/manual