reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88881198 :: Midi-tower SY-139 BKL

Item-No.: IT88881198
Colour:

€29,95
Category of goods: 0

Inter-Tech SY-139 BKL

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out, CR
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”), 1x (2.5")
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 195 mm
    • Height
    • 413 mm
    • Depth
    • 430 mm
  • Weights
    • Weight
    • 3.49 kg

SY-139 BKL — A sleek and modern midi-tower that is ideal for office systems thanks to its simple, rubber front. The control elements on the top and connections give it something special.

In addition to its look, the SY-139 BKL features ample space for an 80-mm fan on the back, either an 80-mm, 92-mm or 120-mm fan on the front and two 120-mm or 140-mm fans in the side panel. Knurled screws to open the side panels make it easier to open the enclosure.

The front connections on the top with 1 x USB 2.0 and 1 x USB 3.0 and card reader on the side complete the enclosure.

Details:
  • Format: ATX, µATX

  • External drive carrier: 1x 5.25

  • Internal drive carrier: 3x 3.5, 1x 2.5

  • Front ports: 1x USB 3.0, 1x USB 2.0, 1x micro-SDHC/SDHC card reader, HD audio

  • Dimensions (H/W/D): 413 x 195 x 430 mm

  • Power supply unit: not included; please order separately

  • Fan preparations: front: 1x 80 or 1x 92 or 1x 120 mm, side panel: 2x 120 or 1x 140 mm, rear: 1x 80 mm




Manufacturer : INTER-TECH
Factory number : 88881198
Package weight : 4.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out, CR
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”), 1x (2.5")
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 195 mm
    • Height
    • 413 mm
    • Depth
    • 430 mm
  • Weights
    • Weight
    • 3.49 kg
Datasheet/manual