reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88881161 :: Midi-Tower SY-608 black


Inter-Tech SY-608

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 5x 8.9 cm (3.5”), 1x (2.5")
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 205 mm
    • Height
    • 445 mm
    • Depth
    • 455 mm
  • Weights
    • Weight
    • 4.62 kg

SY-608 Black — the new simple designer enclosure from Inter-Tech

The SY-608 Black impresses with simple installation of drives, excellent airflow and a sleek design.

Ensure excellent airflow by installing an optional 120-mm or 140-mm fan to cool your components to their ideal operating temperature. Quick-release fasteners for the 5.25" and 3.5" drives round off the technical features, such as the USB 3.0 port in the top on the front.

The SY-608 Black is also equipped with a host of little extras to enhance the look, convenience and user-friendliness. Whether it is the elegant, black inner finish, the fan preparations in the upper part of the enclosure or the preparation for optional water cooling — everything has been thought of.

Details:
  • Dimensions (WxHxD): 205x445x475 mm

  • External: 3x 5.25, 1x 3.5" (in 5.25" slot)

  • Internal: 3x 2.5"/3.5"

  • Fan (front): N/A

  • Fan (rear): 1x 120 mm (optional)

  • Fan (side): 1x 120 mm (optional)

  • Fan (top): 2x 140 mm (optional)

  • Front I/O: 1x USB 3.0, 2x USB 2.0, 1x headphones, 1x microphone

  • Weight: 4.57 kg

  • Colour: black, inside painted black

  • PCI slots: 7

  • Power supply location: bottom

  • Cable management




Manufacturer : INTER-TECH
Factory number : 88881161
Package weight : 5.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 5x 8.9 cm (3.5”), 1x (2.5")
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 205 mm
    • Height
    • 445 mm
    • Depth
    • 455 mm
  • Weights
    • Weight
    • 4.62 kg
Datasheet/manual