reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


IT88881142 :: Mini-ITX desktop E-2011, black, 60 W, external

Item-No.: IT88881142
€43,95
Category of goods: 0


Inter-Tech Mini ITX E-2011, 60W extern, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • External 60 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 1x 6.4 cm (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 190 mm
    • Height
    • 60 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 1.48 kg

The new Mini-ITX generation from Inter-Tech — modern, stylish and remarkably practical. The blue illuminated strip on the front panel in piano finish really makes the E-2011 stand out. A small flap also conceals an external power connection on the front, e.g. for DVD drives.

Mini-ITX-based systems are very energy efficient, so that the standard, external 60-W power supply unit is sufficient to operate a powerful ITX computer. If there are times when a little more power is needed, the internal PCB can process an input voltage of up to 120 W.

An intelligent interior concept enables simple installation of all components in spite of the small space. Front ports such as 2 x USB 2.0 and HD audio complete the equipment options.

  • Format: Mini ITX

  • Drive carrier: 1 x 2.5 internal

  • Ports: 2 x USB 2.0, HD audio

  • Dimensions (H/W/D): 190 x 60 x 250 mm

  • Power supply unit: 60 W external

  • Fan preparations: side panel: 1 x 40 mm


Included with delivery:
  • Enclosure

  • Ext. 60-W power supply unit

  • Base + adhesive rubber feet

  • SATA data cable

  • Cable ties

  • Retail packaging

  • Screw set




Manufacturer : INTER-TECH
Factory number : 88881142
Package weight : 2.113 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • External 60 W
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • Without
    • Internal
    • 1x 6.4 cm (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 190 mm
    • Height
    • 60 mm
    • Depth
    • 250 mm
  • Weights
    • Weight
    • 1.48 kg
Datasheet/manual