reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EM ECA3250-BW :: Enermax Ostrog black/white

Item-No.: EM ECA3250-BW
€47,85
Category of goods: 0


Enermax Ostrog schwarz/weiß

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/white
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 3x USB 2.0, Audio in/out
  • Implementation
    • External
    • 4x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 200 mm
    • Height
    • 460 mm
    • Depth
    • 480 mm

The Enermax Ostrog is a robust enclosure for office workstations and gaming computers. Its clean, timeless shape and front panel with a sleek, black mesh frame give the Ostrog a natural elegance. The black inner paint finish completes this picture. The Ostrog offers room for up to seven fans. The expansion ports are easily accessible on the top, with the USB 3.0 interface providing ultra-fast data transfers of up to 5 Gbit/s. Every five internal and external drive slots enable a wide range of drives to be integrated — including a 2.5-inch hard disk drive via adapter. Thanks to the removable hard drive cage, over-long high-end graphics cards up to 413 mm in length can also be fitted. The Ostrog has openings to conceal cable routing and boasts plenty of space behind the mainboard tray. This tray has an opening for convenient mounting of the CPU fan, which can be a maximum height of 174 mm (150 mm with side fans).

Ostrog — the fortress for your hardware
Robust enclosure for office workstations and gaming computers. Clean, timeless shape, elegant black front panel with stylish mesh frame in different colours. Black inner paint finish.

Professional cooling system
A unique feature for an entry-level enclosure: space for up to seven fans — a 12-cm front fan, a 12-cm rear panel fan (pre-installed), two 12 or 14-cm side fans, two 12 or 14-cm ceiling fans and a 12-cm floor fan.

Data transfer with maximum speed
A USB 3.0 interface on the top for ultra-fast data transfer with up to 5 Gbits/s. Connection via internal 19-pin connector.

SSD ready
3.5" to 2.5" adapter is included to install 2.5" hard disks (SSD or HDD).

Easily accessible interfaces on the top
1x USB 3.0, 3x USB 2.0 and audio I/O

Full gaming performance
Removable hard drive cage to install oversized high-end graphics cards up to 413 mm.

Neat enclosure
Cable management unit with openings to conceal cable routing and boasts plenty of space behind the mainboard tray.

Fast and user-friendly system installation
Screwless quick-action releases for drives and hard drives, thumb screws to release the side panels as well as an opening for convenient CPU fan installation.

Effective power supply unit assembly
Improved cable management and optimised cooling by installing the power supply unit on the bottom of the enclosure. Easy-to-clean dust filter below the power supply unit. Rubber pads for decoupling and absorbing vibrations.

Water cooling
Two rubber hose ends on the back for water-cooled systems.



Manufacturer : ENERMAX
Factory number : ECA3250-BW
Package weight : 7 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/white
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 3x USB 2.0, Audio in/out
  • Implementation
    • External
    • 4x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 200 mm
    • Height
    • 460 mm
    • Depth
    • 480 mm