reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR 600Q :: Corsair Tower Carbide Series 600Q


Corsair Carbide Clear 600Q Big Tower

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 260 mm
    • Height
    • 535 mm
    • Depth
    • 454 mm
  • Weights
    • Weight
    • 10 kg
MINIMALIST STYLE. MINIMALIST NOISE.

Elegant external design meets precise acoustic engineering, in an unrivaled blend of beauty, power, and quiet.

The 600Q is built to keep your PC whisper-quiet, no matter what's running inside. Sound damping material is built into the solid steel front, top and side panels, and the three-speed fan controller lets you pick your optimal noise and cooling performance levels.

Elegant and functional
600Q's gorgeous external looks conceal an equally beautiful internal layout. Secure your cables with cleverly-positioned tie downs and routing grommets. Cleanly house the PSU and drive bays behind removable covers, optimally positioned to increase direct airflow — and decrease fan usage.

Simplicity = fun
It's easy to add drives, route cables, and get your system assembled just the way you want it. Spend less time building, and more time actually enjoying your PC.

Cool means quiet
600Q's inverse ATX case design brings cool air directly to the components by eliminating obstruction from extra, unused drive bays. Natural airflow keeps fan noise to a minimum.
Need big-time cooling for the latest and most powerful PC components? 600Q includes a variety of factory fan mounting positions, making it simple to step up to liquid CPU and GPU coolers.

Inverse ATX layout
With this new layout, airflow is easily directed at the hottest devices in your system; the GPU and CPU, and not wasted on drive cages.

Sound damping throughout
Keep your system quiet and cool with high-density sound damping material on both side panels, the front panel, and top panel. It's so quiet, you'll find yourself wondering if your PC is even powered on.

Steel exterior
Get rid of those plastic cases – the 600Q has full steel exterior panels for extra durability and gorgeous good looks.

Three included AF140L fans
Great airflow doesn't have to be noisy – the AF140L fans can push good amounts of air across your hottest devices without that annoying fan hum, and the three-speed fan controller lets you decide exactly how fast they run.

PSU and 5.25" bay cover
Clean up the inside of your case by tucking all those cables and less-attractive drives behind a clean, refined PSU and 5.25" bay cover. Or remove them for assembly – it's up to you.

Watercooling ready
Fit up to a 280mm radiator up front and up to a 360mm radiator on bottom – along with the 140mm rear fan mount, that means your next build can be cool and beautiful.

Easy to clean
Easily access dust filters on front and bottom mean you'll never spend more than a minute getting dust out of your system.

Easy to build
Tool-free drive installation, side panel access, and tons of cable routing options and tie downs means you can spend less time building your PC and more time using it.

Compatibility
  • EATX (12" x 10.6"), ATX, MicroATX, Mini ITX motherboards


Package contents
  • Carbide Series Quiet 600Q Inverse ATX Full Tower Case

  • Accessory kit

  • Warranty and Support Information


Technical specifications
  • Dimensions (L x W x H): 454 x 260 x 535mm

  • Maximum GPU length: 370mm

  • Maximum CPU cooler Height: 200mm

  • Maximum PSU length: 210mm

  • Expansion Slots: 8

  • 5.25" Drive bays: 2

  • 3.5" Hard Drive Bays: 2

  • 2.5" Drive Bays: 3

  • Fans included: (x3) AF140L noise optimized 140mm fans

  • Cooling layout: Front: (x2) 140/120mm (2 x 140mm included), Bottom: (x2) 140mm, (x3) 120mm, Rear: (x1) 140mm (included)

  • Radiator Compatibility: 360mm: Bottom, 280mm: Front or Bottom, 240mm: Front or Bottom, 140mm: Front, Bottom, or Rear, 120mm: Front, Bottom, or Rear

  • Dust filters for front and bottom intakes

  • Front I/O Panel includes: (x2) USB 3.0 port, (x2) USB 2.0 port, three speed fan controller, headphone and microphone jacks, power on and reset buttons



Manufacturer : CORSAIR
Factory number : CC-9011080-WW
Package weight : 11.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 260 mm
    • Height
    • 535 mm
    • Depth
    • 454 mm
  • Weights
    • Weight
    • 10 kg