reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR 600C :: Corsair Tower Carbide Series 600C

Item-No.: CORSAIR 600C
€155,95
Category of goods: 0


Corsair Carbide Clear 600C Big Tower

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 260 mm
    • Height
    • 535 mm
    • Depth
    • 454 mm
  • Weights
    • Weight
    • 10 kg
CLEARLY BEAUTIFUL.
Quiet. Cool. Gorgeous. A massive panoramic window panel gives you a wide view of your high-powered components. The entire door panel opens with one effortless touch, for complete access to all your hardware.

Cutting edge design
600C allows you to create a beautifully minimal modern PC layout, in full view through the giant transparent side panel. Conceal your cables with cleverly-positioned tie downs and routing grommets. Neatly house the PSU and drive bays behind removable covers.

Cool means quiet
600C's inverse ATX case design brings cool air directly to the components by eliminating obstruction from extra, unused drive bays. Direct air flow keeps fan noise to a minimum.
Need big-time cooling for the latest and most powerful components? 600C includes a variety of factory fan mounting positions, making it simple to step up to liquid CPU and GPU coolers.

Inverse ATX layout
With this new layout, airflow is easily directed at the hottest devices in your system; the GPU and CPU, and not wasted on drive cages.

Hinged and latched full side panel window
Easily access your components with a single touch – and when closed, enjoy viewing every part of your build through the fully side panel window.

Steel exterior
Get rid of those plastic cases – the 600C has full steel front and top panels for extra durability and gorgeous good looks.

Three included AF140L fans
Great airflow doesn't have to be noisy – the AF140L fans can push good amounts of air across your hottest devices without that annoying fan hum, and the three-speed fan controller lets you decide exactly how fast they run.

PSU and 5.25" bay cover
Clean up the inside of your case by tucking all those cables and less-attractive drives behind a clean, refined PSU and 5.25" bay cover. Or remove them for assembly – it's up to you.

Watercooling ready
Fit up to a 280mm radiator up front and up to a 360mm radiator on bottom – along with the 140mm rear fan mount, that means your next build can be cool and beautiful.

Easy to clean
Easily access dust filters on front and bottom mean you'll never spend more than a minute getting dust out of your system.

Easy to build
Tool-free drive installation, side panel access, and tons of cable routing options and tie downs means you can spend less time building your PC and more time using it.

Compatibility
• Motherboard: EATX (12" x 10.6"), ATX, MicroATX, Mini ITX

Package contents
  • Carbide Series Clear 600C Inverse ATX Full Tower Case

  • Accessory kit

  • Warranty and Support Information


Technical specifications
  • Dimensions (L x W x H): 454 x 260 x 535mm

  • Maximum GPU Length: 395mm

  • Maximum CPU Cooler Height: 200mm

  • Maximum PSU Length: 220mm

  • Expansion Slots: 8

  • 5.25" Drive bays: 2

  • 3.5" Hard Drive Bays: 2

  • 2.5" Drive Bays: 3

  • Fans included: (x3) AF140L noise optimized 140mm fans

  • Cooling Layout: Front: (x2) 140/120mm (2 x 140mm included), Bottom: (x2) 140mm, (x3) 120mm, Rear: (x1) 140mm (included)

  • Radiator Compatibility: 360mm: Bottom, 280mm: Front or Bottom, 240mm: Front or Bottom, 140mm: Front, Bottom, or Rear, 120mm: Front, Bottom, or Rear

  • Dust filters for front and bottom intakes

  • Front I/O Panel includes: (x2) USB 3.0 port, (x2) USB 2.0 port, three speed fan controller, Headphone and Microphone jacks, Power on and Reset buttons



Manufacturer : CORSAIR
Factory number : CC-9011079-WW
Package weight : 11.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Big-Tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 3x (2.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 260 mm
    • Height
    • 535 mm
    • Depth
    • 454 mm
  • Weights
    • Weight
    • 10 kg
Datasheet/manual