reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR 500RS :: Carbide Series 500R – black midi tower case

Item-No.: CORSAIR 500RS
€149,95
Category of goods: 0


Carbide Series 500R Mid-Tower Case schwarz

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out, FireWire
  • Implementation
    • External
    • 4x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 206 mm
    • Height
    • 503 mm
    • Depth
    • 521 mm
  • Weights
    • Weight
    • 10.1 kg

The Carbide 500R: the optimal combination of powerful ventilation system and style – black

---Delivery without power supply unit or other represented components---

Do you have even higher demands for flexible cooling? Then go for the 500R. It also includes a 200-mm fan on the side grille for additional GPU cooling, a multi-level ventilation control and removable adjustable drive holders.
Die Corsair Carbide Series: Alles, was Sie brauchen – nichts, was Sie nicht brauchen
Das Carbide 500R: Die optimale Kombination aus leistungsstarkem Lüftungssystem und Stil

Sie haben noch höhere Ansprüche an flexible Kühlung? Dann entscheiden Sie sich für das 500R. Es umfasst zusätzlich einen 200-mm-Lüfter am Seitengitter, der für zusätzliche GPU-Kühlung sorgt, eine mehrstufige Lüftungssteuerung und abnehmbare bzw. verstellbare Laufwerkshalterungen. The ability to remove and adjust the drive holders not only improves the airflow, but also creates space for graphics cards of up to 452 mm long.

The Corsair Carbide series: designed for system builders
The Carbide series has many of the essential features of the award-winning housing of the Corsair Obsidian and Graphite series, which are known for their ease of use and their performance-based approach. We are also pursuing this philosophy with the Carbide series.

Future-proof
Support for USB 3.0 and 2.5-inch (6.35-cm) SSDs is already integrated. On the front side, two USB 3.0 ports are available via which you can connect motherboards with compatible USB 3.0 headers. Thanks to the integrated SSD support, 2.5-inch solid state drives can be installed in each of the drive bays without an adapter.

Easy access
Thumbscrews on the side covers and tool-free installation of the drives mean that you can leave the screwdriver to one side more often and the integrated dust filter can be quickly and easily removed for easy maintenance.
Smart visuals inside and out

The inner beauty goes beyond the black-painted equipment. With the innovative cable management system from Corsair, the cables are simply moved behind the motherboard – not in front, where they restrict the airflow and can leave the system looking messy. And because each system build also depends on the looks, you will like the on/off button for the white fan LEDs on the front.

Technical data:
• Side grilles with fan attachment
• Four 5.25 drive bays
• Six 3.5 drive bays with 2.5 compatibility
• Eight expansion slots
• Supports most 240-mm coolers (two coolers with 15-mm distance)
• Two-year warranty
• Equipment at the I/O-front:
• Two USB 3.0 ports
• A firewire connection
• 3.5 headphone and microphone jack
• Power-on and reset button
• Dimensions: 20.5 x 8.1 x 20 inch (52.1 x 20.6 x 50.3 cm)
• Supports graphics cards of up to 452 mm in length (after removal of the drive holder)
• Multi-level ventilation control
• Six 120-mm/140-mm fan mounts
• Four 120-mm fan mounts
• With a side 200-mm fan, two front-mounted 120-mm-fans and a rear 120-mm-fan



Manufacturer : CORSAIR
Factory number : CC9011012-WW
Package weight : 10.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out, FireWire
  • Implementation
    • External
    • 4x 13.3 cm (5.25”)
    • Internal
    • 6x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 206 mm
    • Height
    • 503 mm
    • Depth
    • 521 mm
  • Weights
    • Weight
    • 10.1 kg
Datasheet/manual