reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR 200R :: Corsair midi tower Carbide Series 200R

Item-No.: CORSAIR 200R
€68,85
Category of goods: 0

Corsair Carbide Series 200R

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 3x USB 3.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”) / (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 207 mm
    • Height
    • 490 mm
    • Depth
    • 560 mm

Everything you need. Nothing that is superfluous.

For easy building of systems

Less work. More play. With the Carbide Series 200R, you only need a screwdriver once – for the installation of the motherboard. Wing screws are used for the side covers and the expansion slots, and the installation of SSD, hard disk and optical drive is completely tool-free. Cable routing openings and cut-outs for processor coolers allow simple construction of well laid-out systems.

The black Corsair Carbide 200R PC housing with three 5.25" drive bays and four internal 3.5" drive bays offers enough space for hard disks, optical drives and functional panels of your choice. On the back, there are seven slots for expansion cards. The Carbide 200R comes with two 120-mm fans that can be extended by six further fans. In addition, the Carbide 200R has air vents at the front, so that good cooling of the components is ensured.

Details:
• WxHxD: 207x490x560 mm
• External: 3x 5.25"
• Internal: 4x 2.5"/3.5" (transverse, drive rails)
• Fan (front): 1x 120 mm
• Fan (rear): 1x 120 mm
• Fan (side): 2x 140 mm (optional)
• Fan (top): 2x 140 mm (optional)
• Fan (bottom): 1x 140 mm (optional)
• Front I/O: 2 x USB 3.0, 1x microphone, 1x headphones
• Power supply location: bottom
• Graphics cards: up to max. 430 mm
• CPU cooler: up to max. 160 mm in height
• Manufacturer warranty: two years
• Inside painted black
• Cable management



Manufacturer : CORSAIR
Factory number : CC-9011023-WW
Package weight : 7.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 3x USB 3.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”) / (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 207 mm
    • Height
    • 490 mm
    • Depth
    • 560 mm
Datasheet/manual