reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COOLTEK X5 :: Black midi tower, 3x front USB, HD audio

Item-No.: COOLTEK X5
€27,95
Category of goods: 0


Cooltek X5, ATX Midi Tower, o. NT

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Red
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 180 mm
    • Height
    • 410 mm
    • Depth
    • 455 mm
  • Weights
    • Weight
    • 3.4 kg

The X5 is a functional, elegant and good-value standard midi tower. The enclosure front is dominated by an X-shaped mesh grill on the lower part. The red illuminated 120-mm Cooltek fan rotating behind it is a striking feature.
An externally accessible 5.25" drive bay is available to the user. The chassis of the X5 is made from 0.5 mm-thick steel and has been carefully finished in matt black. The enclosure features a high-quality steel chassis with carefully grooved and deburred edges to protect against cuts when installing the hardware.

On the upper edge of the enclosure front there is an easily accessible I/O panel with 2x USB 3.0, 1x USB 2.0 and HD audio connections. Peripheral devices can be connected from the front quickly and easily. The HDD LED and the reset button can also be found here. The red illuminated power button is located in the middle of the upper edge of the enclosure front.
The X5 houses a hard disk cage for up to two 3.5" drives and there is also space for two 2.5" drives to be connected. The drive is screwed into place.
The Cooltek X5 features a well-designed ventilation system. A 120-mm, red illuminated fan is included, mounted behind the enclosure front to carry fresh air into the enclosure. This ensures an adequate flow of fresh air to the system, while also cooling the hard drives effectively.

A 120-mm fan can also be mounted on the back of the enclosure. A 120-mm fan can also be installed in the side panel. The cooling performance of the installed VGA cards and CPU coolers can be measurably improved and optimised by installing a fan in the honeycomb air hole in the side panel.
The flow of fresh air through the front-mounted 120-mm fan and the extraction of the warm air through the rear-mounted 120-mm fan ventilates the system effectively. The large air hole on the side of the tower also makes a considerable contribution to the cooling performance.

The Cooltek X5 is designed for all conventional PS/2 ATX power supply units. The power supply unit for the X5 is installed at the top of the rear side of the enclosure. Seven PCI expansion slots are available on the back of the enclosure. Both ATX and micro ATX motherboards can be installed.

Details:
  • Dimensions (WxHxD): 180 x 410 x 455 mm

  • External: 1x 5.25"

  • Internal: 2x 3.5", 2x 2.5"

  • Fans (front): 1x 120 mm (red illuminated)

  • Fan (rear): 1x 120 mm (optional)

  • Fan (side): 1x 120 mm (optional)

  • Front I/O: 2x USB 3.0, 1x USB 2.0, 1x headphones, 1x microphone

  • Weight: 3.40 kg

  • Colour: black, internal black finish

  • Graphics card: up to 400 mm

  • CPU cooler: height up to 150 mm




Manufacturer : COOLTEK
Factory number : CT X5
Package weight : 4 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Red
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 1x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 180 mm
    • Height
    • 410 mm
    • Depth
    • 455 mm
  • Weights
    • Weight
    • 3.4 kg
Datasheet/manual