reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


COOLTEK X1 :: Midi tower black – Front 2x USB, HD audio



Cooltek X1

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 180 mm
    • Height
    • 410 mm
    • Depth
    • 415 mm

The housing is characterised by a stable and substantially processed steel chassis – grooved and deburred edges protect against nicks and cuts when installing the hardware. The black paint that covers the whole exterior dominates visually. Playful lighting effects and ornate design elements have been dispensed with completely.

The user has two externally accessible 5.25" drive bays available. These are equipped with flip-down panels as standard. This means that a uniform colour appearance is offered, even when using a different coloured drive. All conventional drives with tray drawers can be used for this.

In the upper housing part, there are an additional two internal 5.25" bays, as well as a 3.5" space. The lower 3.5" bay can fit up to five hard disks. The installation of the drives is performed with screw fittings.

The board carrier has a generous opening for the installation of CPU coolers with bolt through kit for built-in motherboard. This means that CPU coolers can be changed easily without removing the motherboard.

In the lower section of the front housing, there are easily accessible ports for:
• 2 x USB 2.0
• 2 x audio (speaker, mic)

Appropriate peripheral devices can be connected quickly and easily from the front.

At the chassis rear wall, either a 120 or 92-mm fan can be mounted; the same applies to the rear of the housing floor. In addition, an 80-mm fan at the front of the housing below the hard disks ensures the supply of cooling fresh air (the assembly of a 25-mm fan reduces the number of HDD spaces to a maximum of 4).

Through the supply of fresh air from the fans on the floor and the removal of the heated air with a 120-mm fan on the back, a very effective ventilation of the system can be realised, to which the generously dimensioned air hole at the left-hand side panel of the tower also contributes significantly.

The Cooltek X1 is designed for all conventional PS/2 ATX power supply units. Both ATX and micro-ATX motherboards can be installed.

Details:
• Dimensions (WxHxD): 178x492x517 mm
• External: 2x 5.25"
• Internal: 5x 3.5"
• Fan (front): 1x 80 mm (optional)
• Fan (rear): 1x 120 mm (optional)
• Fan (bottom): 1x 120 mm (optional)
• Front I/O: 2x USB 2.0, 1x headphones, 1x microphone
• Colour: black



Manufacturer : COOLTEK
Factory number : CT X1
Package weight : 4.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 5x 8.9 cm (3.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 180 mm
    • Height
    • 410 mm
    • Depth
    • 415 mm
Datasheet/manual