reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM N300 :: Midi tower Cooler Master N300 – without window

Item-No.: CM N300
€49,95
Category of goods: 0


Cooler Master N300

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 7x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 190 mm
    • Height
    • 426 mm
    • Depth
    • 492 mm
  • Weights
    • Weight
    • 5.2 kg

The design of the N300 with continuous mesh front offers very many cooling options. There are three places for water cooling radiators – on the right and at the top for a 240-mm radiator and at the rear for a 120-mm radiator. For high-performance air cooling, two Cooler Master SickleFlo fans are already pre-installed and six additional 120-mm fans are optional. The windowless version also offers a 120/140-mm fan space in the left-hand side panel. Power-hungry users with oversized graphics cards of up to 320 millimetres in length can use them easily in the N300. In order to also comply with high memory requirements, there are eight hard disk slots.

• Complete mesh front
• Three places for water cooling radiators: 240 mm (top), 240 mm (right side), 120 mm (rear)
• Including two SickleFlo 120 fans (without LEDs) positioned for an optimal airflow
• A maximum of eight fan spaces
• Only for the version without windows: option of a 120/140-mm fan in the left-hand side panel for graphics card cooling
• For high-end graphics cards up to 320 mm long
• USB 3.0 port
• Can be mounted with up to eight hard drives (2 tool-free)
• Dust filter below the power supply for easy maintenance
• Easily accessible on/off switch with blue LED lighting when turned on

Details:
• Dimensions (WxHxD): 190x426x491.5 mm
• External: 2x 5.25", 1x 3.5"
• Internal: 7x 3.5", 1x 2.5"
• Fan (front): 1x 120 mm, 1x 140 mm (optional)
• Fan (rear): 1x 120 mm
• Fan (left): 2x 120 mm (optional)
• Fan (right): 2x 120 mm (optional)
• Fan (top): 2x 120 mm (optional)
• Front I/O: 1 x USB 3.0, 2x USB 2.0, 1x headphones, 1x microphone
• Weight: 5.20 kg
• Colour: black, inside painted black
• Power supply location: bottom
• PCI slots: 7
• Cable management
• Graphics cards: up to max. 320 mm
• CPU cooler: up to max. 164 mm in height



Manufacturer : COOLER MASTER
Factory number : NSE-300-KKN1
Package weight : 6.49 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”), 1x 8.9 cm (3.5”)
    • Internal
    • 7x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 190 mm
    • Height
    • 426 mm
    • Depth
    • 492 mm
  • Weights
    • Weight
    • 5.2 kg
Datasheet/manual