reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CM ELITE110 :: Mini-ITX Cooler Master Elite 110

Item-No.: CM ELITE110
€52,95
Category of goods: 0

Cooler Master Elite 110 schwarz, Mini-ITX

  • Product Description
  • Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • Internal
    • 3x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 260 mm
    • Height
    • 208 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 2.65 kg

The Cooler Master Elite 110 PC housing is ultra-compact, yet offers enough space for the components. Unlike usual mini-ITX housings, the Elite 110 offers space for an ATX power supply in a normal size and a graphics card up to a length of 210 mm. Thanks to the intelligent ventilation system with the pre-installed housing fan, the Elite 110 stays cool. The whole thing is rounded off by the stylish front panel in a mesh look.

Details:
• Dimensions (WxHxD): 260 x 208 x 280 mm
• External: N/A
• Internal: 3x 3.5"/2.5",1x 2.5 " (transverse, drive rails)
• Fan (front): 1x 120 mm or 1x 140 mm (optional)
• Fan (rear): N/A
• Fan (side): 2x 80 mm (optional)
• Front I/O: 2x USB 3.0, 1x headphones, 1x microphone
• Weight: 2.65 kg
• Colour: black, inside painted black
• PCI slots: 2
• Graphics cards: up to max. 210 mm
• CPU cooler: up to max. 76 mm in height
• Mainboard: Mini-ITX
• Power supply: ATX, up to 180 mm (protrudes from the housing at the rear)



Manufacturer : COOLER MASTER
Factory number : RC-110-KKN2
Package weight : 3.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini ITX casing
    • Power supply
    • Without
    • Assembly
    • System housing
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For Mini-ITX boards
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 2x USB 3.0, audio in/out
  • Implementation
    • Internal
    • 3x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • Mini ITX
    • Width
    • 260 mm
    • Height
    • 208 mm
    • Depth
    • 280 mm
  • Weights
    • Weight
    • 2.65 kg
Datasheet/manual