reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BGW06 :: be quiet! Silent Base 600 with Window Black

Item-No.: BQT BGW06
Colour:

€104,95
Category of goods: 0

be quiet! Silent Base 600 orange mit Sichtfenster

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 230 mm
    • Height
    • 493 mm
    • Depth
    • 495 mm
  • Weights
    • Weight
    • 7.84 kg
Unique performance and usability

be quiet! Silent Base 600 Window Black offers the perfect symbiosis of noise prevention, cooling performance, a good usability and an extensive capacity for high-end hardware.

The most important features include:
  • Meticulous air circulation design provides outstanding airflow control that improves cooling while reducing noise-causing turbulence, leading to truly excellent cooling performance

  • Anti-vibration mounting elements and two pre-installed Pure Wings 2 fans for amazingly quiet operation; 3-step fan controller included

  • Side panel with double-glazed window made from scratch and impact resistant material offers a superb sound insulation

  • Tool-free mounting and generous space for advanced hardware and cable management support first-class usability

  • Product conception, design and quality control in Germany


The design team’s mission was based on the principle “form follows function”, and so every last detail in the Silent Base 600’s design has a functional purpose. It is truly a superior case ideal for high-end gaming gear and quiet systems.

Details:
  • Dimensions (WxHxD): 230x493x495mm

  • external: 3x 5.25"

  • Internal: 3x 2.5"/3.5" (transverse, HDD rails)

  • Fan(s) (front): 2x 140mm, 900rpm • Fan(s) (rear): 1x 120mm, 1200rpm

  • Fan(s) (side): not available

  • Fan(s) (top): 2x 140mm (optional)

  • Fan(s) (bottom): 1x 140mm (optional)

  • Front I/O: 2x USB 3.0, 2x USB 2.0, 1x headphone, 1x microphone

  • Weight: 7.80kg

  • Power supply position: bottom

  • Colour: black/black, inside black painted

  • CPU Coolers: to max. 170mm height

  • Graphics Cards: to max. 290mm (400mm without HDD-cage)

  • integrated fan control

  • cable management

  • dust filter

  • front door



Manufacturer : BEQUIET
Factory number : BGW06
Package weight : 9.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 230 mm
    • Height
    • 493 mm
    • Depth
    • 495 mm
  • Weights
    • Weight
    • 7.84 kg