reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BQT BGW03 :: be quiet! Silent Base 800 Window, silver

Item-No.: BQT BGW03
€125,89
Category of goods: 0


Silent Base 800 Window Silber

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Silver
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 266 mm
    • Height
    • 559 mm
    • Depth
    • 495 mm
  • Weights
    • Weight
    • 9.31 kg

Unique performance and usability

The be quiet! Silent Base 800 Window in silver offers the perfect combination of ultra-quiet operation, outstanding cooling performance, a user-friendly design and extensive capacity for high-end hardware.

Key highlights include:
  • The Silent Base 800 boasts optimum air circulation for an excellent, controlled flow of air — improving the cooling performance and reducing noisy, performance-limiting turbulence to guarantee superior system cooling

  • A variety of noise-damping anti-vibration components and three pre-installed be quiet! Pure Wings 2 fans are key to be quiet!'s famous, ultra-quiet operation

  • The side panel with double-glazed window made from scratch and impact-resistant material provides excellent soundproofing

  • Tool-free assembly and plenty of space for cable management and the latest hardware ensure optimum user comfort

  • Product concept, design and quality control completed in Germany


The be quiet! design team bases its work on the principle of "form follows function", so every detail of the Silent Base 800 has a functional purpose. Top-quality housing, ideal for high-end gaming devices and quiet systems.

Details:
  • Form factor: ATX

  • Mainboard compatibility: ATX, microATX, Mini-ITX

  • Housing dimensions incl. feet (L x W x H): 495 x 266 x 559

  • Housing dimensions excl. feet (L x W x H): 495 x 230 x 542

  • Dimensions of side panel/window (L x W x H / L x W): 460 x 438 x 22 / 325 x 325

  • Colour selection: silver

  • Weight (kg): 9.31

  • USB 2.0: 2

  • USB 3.0: 2

  • HD Audio I/O: 1

  • PCI slots: 7

  • Special feature: unique double-glazed side window




Manufacturer : BEQUIET
Factory number : BGW03
Package weight : 12 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Silver
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
    • Design
    • With window
  • Interfaces
    • Front connections
    • 2x USB 3.0, 2x USB 2.0, audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 7x 8.9 cm (3.5”), 4x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 266 mm
    • Height
    • 559 mm
    • Depth
    • 495 mm
  • Weights
    • Weight
    • 9.31 kg
Datasheet/manual