reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEC EN57394 :: AeroCool V3X Advance midi tower, Evil Black / Or

Item-No.: AEC EN57394
€32,90
Category of goods: 0


Aerocool V3X Advance Evil Black Edition Midi-Tower

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/orange
    • Illumination
    • Orange
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 176 mm
    • Height
    • 412 mm
    • Depth
    • 412 mm

The V3X Advance Evil Black Edition impresses with its chic black front, featuring a chunky mesh panel edged in orange at the bottom and three glossy black 5.25-inch apertures at the top. The same number of optical drives can be installed inside the tower. Above the drive slots, an I/O panel with one USB 3.0 and one USB 2.0 slot, audio ports, status LEDs and orange-surround power and reset button add the finishing touches to the case.

The uncluttered look is all the more impressive thanks to its symmetry and clear lines. Two optional 120-mm fans can be fitted in the mounting locations situated in the slightly convex area on the left-hand side panel. If you decide against this option, the convex design means that CPU coolers with a height of up to 170 mm can be installed — an astonishing figure for such a narrow housing.

An additional 120-mm fan slot is located behind the front mesh. For this Advance version, the slot is illuminated in orange and accommodates a pre-installed 80-mm fan for the dissipation of warm air. This ensures an efficient airflow for the components installed in the Aerocool V3X Advance Evil Black Edition. They include not only the three 5.25-inch drives (maximum number) mentioned above, but also up to four 3.5-inch hard drives and two 2.5-inch SSDs.

The interior is designed completely in black. That includes the tray, which holds ATX and microATX motherboards and incorporates a large cut-out for easy cooler changes without removing any boards. The drive bay provides screw-on spaces for hard drives (traditional mounting) and SSDs (including side mounting options). The optional power supply unit is situated at the top rear, and incorporates a fan which actively helps to expel warm air.

Details:
  • Dimensions (WxHxD): 176 x 412 x 412 mm

  • External: 3x 5.25

  • Internal: 4x 3.5, 2x 2.5

  • Fan (front): 1x 120 mm, 1200 rpm, 143.33 m³/h, 33 dB(A) (illuminated in orange)

  • Fan (rear): 1x 80 mm, 2300 rpm, 143.33 m³/h, 38 dB(A)

  • Fan (side): 2x 120 mm (optional)

  • Front I/O: 1x USB 3.0, 1x USB 2.0, 1x headphones, 1x microphone

  • PCI slots: 7

  • Colour: black with orange applications

  • Graphics cards: up to 350 mm

  • CPU cooler: height up to 170 mm




Manufacturer : AERO COOL
Factory number : EN57394
Package weight : 3.9 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/orange
    • Illumination
    • Orange
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 4x 8.9 cm (3.5”), 2x (2.5”)
  • Measures
    • Format
    • Micro ATX, ATX
    • Width
    • 176 mm
    • Height
    • 412 mm
    • Depth
    • 412 mm