reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEC EN56830 :: AeroCool Strike-X Air test bench

Item-No.: AEC EN56830
€109,95
Category of goods: 0


AeroCool Strike-X Air

  • Product Description
  • Technical information
  • General
    • Type
    • Benchtable
    • Power supply
    • Without
    • Assembly
    • Skeletton
    • Colour
    • Black
    • Illumination
    • Red
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 3x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 613 mm
    • Height
    • 340 mm
    • Depth
    • 535 mm
  • Weights
    • Weight
    • 6.32 kg

Technically speaking, the Aerocool Strike-X Air test bench is a PC housing. But it bears little resemblance to what people normally associate with this term. It is not designed for continuous operation of the installed components, although it is entirely possible to use it for this purpose. Instead, it enables flexible installation and replacement of hardware while providing optimal ventilation. The design of the test bench is therefore mainly open, and the mainboard is freely accessible for the most part.

The components which are replaced most frequently are the mainboard and its mounted hardware (CPU, RAM, graphics cards and cooler). Peripherals like the power supply unit and drives generally remain in place. In view of this fact, the mainboard is mounted so that it is easily accessible and straightforward to replace. Thanks to the rise in popularity of test benches among extreme overclockers and gamers, they have moved from being a niche product to one with mass appeal.

The shape and look of the Aerocool gaming bench might appear highly futuristic at first glance. As explained above, the housing is not closed, but open to a greater or lesser extent on all sides. The Aerocool case is divided into two, with the left-hand side accommodating the drives and the power supply unit. It features a 5.25-inch bay for three drives, sitting on a 3.5-inch hot-swap cage in which a further three drives (3.5 or 2.5-inch) can also be mounted using tool-free slots, and given ideal cooling thanks to a pre-installed 120-mm fan at the side. The power supply unit situated below and to the rear virtually floats in mid-air, allowing ideal ventilation.

In order to reduce cable clutter, Aerocool features several extra openings for the mainboard tray and the drive area of the test bench. This means that cables can be routed to the hardware on levels 1 and 2 without passing across the exterior sides. The angled front side houses the power and reset button and the USB ports (3 x USB 2.0, 1 x USB 3.0) and audio ports. A swivelling and locking plastic arm is positioned above the mainboard area. It carries a 200-mm fan with red LED under a large mesh in order to supply all components with plenty of fresh air.

The embedded mainboard tray in the right-hand area of the test bench is used to attach various mainboard formats (microATX, ATX, E-ATX). The board is positioned horizontally so that even heavy graphics cards (up to 330 mm long) and tall coolers can be held without a problem. CPU, plug-in cards (up to 10), memory banks and all connections are also ideally accessible and easy to install. The tray also serves as a stable base for special low-temperature solutions, for example involving nitrogen or sophisticated water coolers. Yet another spectacular feature of the Aerocool Strike-X Air, ensuring its suitability for showcasing purposes. But prospective buyers should check that they have enough desk space — the Air is a real beast!

Details:
  • Dimensions (WxHxD): 613 x 340 x 535 mm

  • External: 3x 5.25, 3x 3.5/2.5 hot-swap

  • Fan (top): 1x 200 mm (red illuminated)

  • Fan (HDD): 1x 120 mm (red illuminated)

  • Front I/O: 1x USB 3.0, 3x USB 2.0, 1x microphone, 1x headphones

  • Colour: black

  • PCI slots: 10

  • Mainboard: up to E-ATX 12"x13.5"

  • Graphics cards: up to 330mm

  • Cable management




Manufacturer : AERO COOL
Factory number : EN56830
Package weight : 10.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Benchtable
    • Power supply
    • Without
    • Assembly
    • Skeletton
    • Colour
    • Black
    • Illumination
    • Red
    • Design
    • ATX, E-ATX, Micro-ATX, ITX
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 3x USB 2.0, Audio in/out
  • Implementation
    • External
    • 3x 13.3 cm (5.25”)
    • Internal
    • 3x 8.9 cm (3.5”)
  • Measures
    • Format
    • ATX, E-ATX, Micro-ATX, ITX
    • Width
    • 613 mm
    • Height
    • 340 mm
    • Depth
    • 535 mm
  • Weights
    • Weight
    • 6.32 kg
Datasheet/manual