reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AEC EN52667 :: Miditower AeroCool V2X Green Edition

Item-No.: AEC EN52667

Category of goods: 0


AeroCool V2X Green Edition

  • Product Description
  • Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/green
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 175 mm
    • Height
    • 410 mm
    • Depth
    • 405 mm

The V2X Green Edition is an impressive unit with its stylish black front and mesh surface at the bottom. It also stands out due to its several striking green elements and clean lines. The front panel is also embellished with two black, gleaming 5.25" apertures. You can install the same number of optical drives inside,

as well as two 3.5" drives and one 2.5" drive in the housing. An I/O panel caps off the case above the drive slots, with a USB 3.0 and a USB 2.0 port, audio ports, status LEDs and power and reset buttons.
This sleek design looks great with its symmetry and clean lines. There is a mesh section in the left side panel. Install CPU coolers up to 150 mm in height. Graphics cards can be as long as 320 mm.

There is a 92 mm fan at the rear to ensure the dissipation of hot air. An efficient airflow cools the installed components at 1500 rpm but is no louder than 24 dB(A).
The interior is completely black, including the tray carrying the ATX, Micro ATX and Mini ITX motherboards. The optional power supply unit plugs in at the back, where its fan helps expel hot air.

Details:
  • Dimensions (W x H x D ): 175 x 410 x 405 mm

  • External: 2x 5.25"

  • Internal: 2x 3.5", 1 x 2.5"

  • Fan (rear): 1 x 92 mm

  • Fan (side): N/A

  • Front I/O: 1x USB 3.0, 2x USB 2.0, 1x headphones, 1x microphone

  • PCI slots: 7

  • Colour: black, inside black

  • Graphics card: up to 320 mm

  • CPU cooler: height up to 150 mm




Manufacturer : AERO COOL
Factory number : EN52667
Package weight : 3.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PC housing
    • Power supply
    • Without
    • Assembly
    • Midi tower
    • Colour
    • Black/green
    • Illumination
    • Without
    • Design
    • For ATX boards to Micro ATX standard
    • Material
    • Steel
  • Interfaces
    • Front connections
    • 1x USB 3.0, 1x USB 2.0, Audio in/out
  • Implementation
    • External
    • 2x 13.3 cm (5.25”)
    • Internal
    • 2x 8.9 cm (3.5”), 1x (2.5”)
  • Measures
    • Format
    • ATX, Micro-ATX, Mini-ITX
    • Width
    • 175 mm
    • Height
    • 410 mm
    • Depth
    • 405 mm
Datasheet/manual