reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REVOLTEC RM120 :: Revoltec cold light cathode, blue, 313 mm

Item-No.: REVOLTEC RM120
€5,50
Category of goods: 0


RM120

  • Product Description
  • Technical information
  • General
    • Type
    • Cold cathode
    • Design
    • 12 V inverter
    • Assembly
    • 1x cathode
    • Colour
    • Blue
    • Durability
    • 20 years
    • Accessory
    • Velcro fastening, ON/OFF switch, mounting bracket
  • Interfaces
    • Connection
    • 4-pin Molex
  • Measures
    • Length
    • 313 mm

The stylish Revoltec cold light cathode stylishly illuminates any computer. Cold light cathodes have a longer service life than ordinary fluorescent lights. Cold light cathodes are extremely reliable and can last up to 20 years.

Easy installation:
The REVOLTEC cold light cathodes can be attached to almost any surface thanks to the self-adhesive Velcro fastening.

Included:
In addition to the cathodes, a slot cover with 4-pin Molex connector, a secure inverter and self-adhesive Velcro strips are included.



Manufacturer : REVOLTEC
Factory number : RM120
Package weight : 0.128 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cold cathode
    • Design
    • 12 V inverter
    • Assembly
    • 1x cathode
    • Colour
    • Blue
    • Durability
    • 20 years
    • Accessory
    • Velcro fastening, ON/OFF switch, mounting bracket
  • Interfaces
    • Connection
    • 4-pin Molex
  • Measures
    • Length
    • 313 mm
Datasheet/manual