reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TT RISER PCIEX16 :: flex PCI-Express 3.0 x16 Riser Card

Item-No.: TT RISER PCIEX16
€34,90
Category of goods: 0


PCI-e X16 Riser Card Kabel

  • Product Description
  • Technical information
  • General
    • Type
    • PCIe riser card
    • Technology
    • Flexible
    • Design
    • PCIe 3.0 (X16)
    • Assembly
    • Plug/socket
  • Specials
    • Specification
    • Cable length 25 cm
Thermaltake PCI-e X16 Riser Cable
Expand your Core P5 GPU performance for SLI/CrossFire configurations with the Thermaltake PCI-E x16 3.0 Riser Cable. Supporting a wide range of GPU solutions and matching the cable included with the Core P5 chassis, protect your GPU investment with EMI shielding and gain high conductivity to one of your most vital components. Add presentation without losing performance with a clean “all black look” and allow extension from the motherboard to add more to your Core P5 or other system builds.



Manufacturer : THERMALTAKE
Factory number : AC-039-CN1OTN-C1
Package weight : 0.069 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCIe riser card
    • Technology
    • Flexible
    • Design
    • PCIe 3.0 (X16)
    • Assembly
    • Plug/socket
  • Specials
    • Specification
    • Cable length 25 cm
Datasheet/manual