reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TM03-BK :: PC housing thermometer, Kama Thermo 3

Item-No.: TM03-BK
€12,50
Category of goods: 0


Scythe Kama Thermo 3

  • Product Description
  • Technical information
  • General
    • Type
    • Thermometer
    • Design
    • 2 sensors
    • Assembly
    • External
    • Colour
    • Black
  • Specials
    • Specification
    • 70 cm sensor cable
  • Interfaces
    • USB
    • Micro-USB

The Kama Thermo 3 is a handy thermometer with a sturdy aluminium housing. The device can be powered by a button-cell battery, giving the user the freedom to use this practical thermometer anywhere without any annoying cables, or can be powered via a USB connection. If the Kama Thermo is powered via a USB connection, the LED display will feature a stylish blue backlight. The Kama Thermo 3 can display two different values from the sensors at the same time. This package also features two interchangeable sensor cables and offers the option to select Celsius or Fahrenheit.

  • Dimensions: 53.5 x 30.5 x 20.5 mm

  • Product material: plastic/aluminium

  • Backlighting: none during battery operation or blue when connected via USB (USB cable not included)

  • Power sources: button-cell battery (type: CR2032)/USB

  • Temperature range: 0 - 100°C

  • Temperature accuracy: ±1°C

  • Temperature unit: Celsius/Fahrenheit

  • Measurement frequency: every 2 seconds

  • Sensor cable length: ~70 cm




Manufacturer : SCYTHE
Factory number : TM03-BK
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermometer
    • Design
    • 2 sensors
    • Assembly
    • External
    • Colour
    • Black
  • Specials
    • Specification
    • 70 cm sensor cable
  • Interfaces
    • USB
    • Micro-USB