reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


INL 77775A :: Double nut set, internal UNC 4/40, pack of 10

Item-No.: INL 77775A
€4,00
Category of goods: 0


Inline Doppelmutter Set, innen UNC 4/40, 10er Pack

  • Product Description
  • Technical information
  • General
    • Type
    • Screw set

InLine double nut set, internal UNC 4/40, pack of 10, allows the connection of two screws, e.g. if these meet at a Sub-D cable connection.

• Height: 5.8 mm
• Internal thread: UNC 4/40
• Packaging unit: 10 units per set



Manufacturer : INLINE
Factory number : 77775A
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw set
Datasheet/manual