reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GOOBAY 96026 :: USB 3.0 multi-functional front panel


Goobay USB Frontpanel 5.25 USB 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • Multifunction panel, 5.25 series
    • Technology
    • For front mounting
    • Design
    • eSATA, USB, Cardreader
    • Assembly
    • 5.25 bay
    • Colour
    • Black
  • Interfaces
    • USB
    • 1x USB 3.0, 2x USB 2.0

Well-suited for installation on a PC with a 5.25-inch opening

  • Expands a PC board with two USB 2.0 connections, one USB 3.0 connection and one eSATA connection

  • Another USB port allows you to connect an iPad

  • Additional card readers for SD and CF storage media

  • Including separate SATA, audio, USB 2.0 and USB 3.0 connection cables

  • Two 3.5-mm jack connectors for microphone and speakers

  • Supports data transfer rates of up to 5 Gb/s

  • Bracket slot plate and screws included in delivery




Manufacturer : GOOBAY
Factory number : 96026
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • Multifunction panel, 5.25 series
    • Technology
    • For front mounting
    • Design
    • eSATA, USB, Cardreader
    • Assembly
    • 5.25 bay
    • Colour
    • Black
  • Interfaces
    • USB
    • 1x USB 3.0, 2x USB 2.0
Datasheet/manual