reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84755 :: Slot Bracket with 1x USB Type-C

Item-No.: DELOCK 84755
€17,95
Category of goods: 0


Slotblech - 1 x USB Type-C

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • 1x USB Typ C
  • Interfaces
    • USB
    • USB 3.0
This USB Type-C slot bracket by Delock expands your system by one USB Type-C port and can be used in Mini PCs in order to its low profile form factor. You can connect to the USB port different devices e.g. card reader, external enclosures etc.

Specification
• Connector:
1 x USB Type-C™ female
1 x 19 pin USB 3.0 pin header
• Low profile form factor
• For installation in a standard or low profile PC
• OS independent, no driver installation necessary

System requirements
• PC with one free slot
• Mainboard with a free 19 pin USB 3.0 pin header port

Package content
• Slot bracket
• 1 x USB pin header cable, ca. 45 cm (without connectors)
• Low profile slot bracket

Package
• Box



Manufacturer : DELOCK
Factory number : 84755
Package weight : 0.146 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • 1x USB Typ C
  • Interfaces
    • USB
    • USB 3.0
Datasheet/manual