reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84754 :: Slot Bracket with 2x USB Type-C

Item-No.: DELOCK 84754
€18,50
Category of goods: 0


Slotblech - 2 x USB Type-C

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • 2x USB Typ C
  • Interfaces
    • USB
    • USB 2.0
This USB Type-C slot bracket by Delock expands your system by two USB Type-C ports and can be used in Mini PCs due to its low profile form factor. You can connect to the USB ports different devices e.g. card reader, external enclosures etc.

Specification
• Connector:
2 x USB Type-C™ female
2 x 9 pin USB 2.0 pin header
• Low profile form factor
• For installation in a standard or low profile PC
• OS independent, no driver installation necessary

System requirements
• PC with one free slot
• Mainboard with two free 9 pin USB 2.0 pin headers

Package content
• Slot bracket
• 2 x USB pin header cable, ca. 45 cm (without connectors)
• Low profile slot bracket

Package
• Box



Manufacturer : DELOCK
Factory number : 84754
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • 2x USB Typ C
  • Interfaces
    • USB
    • USB 2.0
Datasheet/manual