reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62685 :: Delock 3.5 Front Panel

Item-No.: DELOCK 62685
€27,50
Category of goods: 0

Frontpanel USB/Lüftersteuerung

  • Product Description
  • Technical information
  • General
    • Type
    • Fan controller / USB hub
    • Technology
    • For front mounting
    • Design
    • Up to 2 fans
    • Assembly
    • 3.5 bay
    • Colour
    • Black
  • Interfaces
    • USB
    • 2x USB 3.0, 2x USB 2.0, 2x fan controllers
  • Electrical values
    • Voltage
    • 12 V
This front panel by Delock can be installed into a free 3.5 bay of a computer. It has two USB 3.0 and two USB 2.0 ports as well as two rotary buttons for fan control.

Specification
• Connector:
external:
2 x USB 3.0 Type-A female
2 x USB 2.0 Type-A female
internal:
1 x 19 pin USB 3.0 pin header female port on the cable
1 x 9 pin USB 2.0 pin header male
2 x 3 pin fan pin header male
1 x 2 pin power connector male
• 2 rotary button for fan control
• Data transfer rate up to:
SuperSpeed 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps
• Cable data:
1 x 19 pin USB 3.0 pin header female cable ca. 50 cm (incl. connector)
1 x 9 pin USB 2.0 pin header female cable ca. 70 cm (incl. connector)
2 x fan cable 1 x 3 pin female to 1 x 3 pin male + 1 x 3 pin female ca. 50 cm (incl. connector)
1 x power cable 1 x 2 pin to 1 x 4 pin male + 1 x 4 pin female ca. 30 cm (incl. connector)
• 3.5 metal frame
• Colour: black
• Hot Swap, Plug & Play
• OS independent, no driver installation necessary

System requirements
• PC with one free 3.5 bay
• Mainboard with a free 19 pin USB 3.0 pin header male
• Mainboard with a free 9 pin USB 2.0 pin header male
• Fan with two free 3 pin fan control connector
• Power supply with a free 4 pin power connector

Package content
• 3.5 front panel
• 4 x cable
• Screws
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62685
Package weight : 0.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fan controller / USB hub
    • Technology
    • For front mounting
    • Design
    • Up to 2 fans
    • Assembly
    • 3.5 bay
    • Colour
    • Black
  • Interfaces
    • USB
    • 2x USB 3.0, 2x USB 2.0, 2x fan controllers
  • Electrical values
    • Voltage
    • 12 V
Datasheet/manual