reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61828 :: Delock USB 3.0, 2-port front panel

Item-No.: DELOCK 61828
€12,50
Category of goods: 0

DELOCK 61828, 2x USB 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 hub for front mounting
    • Technology
    • For front mounting
    • Design
    • USB 3.0
    • Assembly
    • 3.5 / 5.25 bay
    • Colour
    • Black
  • Interfaces
    • USB
    • 2x USB 3.0
This USB 3.0 Front Panel by Delock is made for installation into a free 3.5 or 5.25 bay of your computer and can be connected to two internal USB-A ports. By using the included slot bracket you can lead out the USB-A connector and make use of the USB 3.0 ports on the backside.

Specification
• Front Panel: 2 x USB 3.0 with connecting cable type A
• Data transfer rate up to 5 Gb/s
• Downwards compatible to USB 2.0, USB 1.1, whereas a higher data transfer rate of 5 Gb/s can not be reached
• USB 3.0 cable will be connected internally or externally to two existing USB-A interface
• USB connector gold-plated

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/8/8-64/8.1/10
• Two free USB 3.0 ports
• One free 3.5 or 5.25 bay

Package content
• 3.5 Front Panel USB 3.0 with connecting cable
• 5.25 frame
• Rear bracket
• Screws
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 61828
Package weight : 0.31 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 hub for front mounting
    • Technology
    • For front mounting
    • Design
    • USB 3.0
    • Assembly
    • 3.5 / 5.25 bay
    • Colour
    • Black
  • Interfaces
    • USB
    • 2x USB 3.0
Datasheet/manual