reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRACKET 7 :: Slot cover for 3x BNC

Item-No.: BRACKET 7
€2,55
Category of goods: 0


KHPCL 335

  • Product Description
  • Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • For 3x BNC

Slot cover/slot plate with recess for 3x BNC.
Ø of the openings: 13 mm



Manufacturer : FISCHER ELEKTRONIK
Factory number : 10037323
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mounting bracket
    • Design
    • For 3x BNC
Datasheet/manual