reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 3710 :: R/C pen meter for SMD components

Item-No.: PEAKTECH 3710
€35,30
Category of goods: 0

PEAKTECH 3710

  • Product Description
  • Technical information
  • General
    • Type
    • Digital pen multimeter
    • Accessory
    • Batteries, operating manual
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • IEC-1010-1
    • Type of battery
    • 2x 1.5 V SG 13
  • Measures
    • Length
    • 181 mm
    • Width
    • 20 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 65 g

R/C pen meter for SMD components.

Grip small components quickly and securely!
Fast, accurate and easy measurement of SMD components.
Tweezer format for gripping and measuring small components simultaneously.
Ideal for use in service and education.


• 5 5/6-digit, 11 mm LCD display; max. 5999
• Battery level indicator and automatic shut-off
• Automatic detection of resistance and capacitance, continuity and diode test function
• Fast measurement of high-ohm resistance and capacitance
• Safety: IEC-1010-1
• Supplied accessories: batteries and user manual.

Technical data:

Resistance:
600 Ohm/6/60/600 kOhm/6/60 MOhm, ± 1.2%
Capacity:
6/60/600 nF/6/60/600 µF/6/60 mF, ± 3.0%
Auto-scan function: 600 Ohm ~ 6 MOhm/400 pF ~ 600 µF
Operating voltage:
2 x 1.5 V AG13 button cells



Manufacturer : PEAKTECH
Factory number : P 3710
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital pen multimeter
    • Accessory
    • Batteries, operating manual
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • IEC-1010-1
    • Type of battery
    • 2x 1.5 V SG 13
  • Measures
    • Length
    • 181 mm
    • Width
    • 20 mm
    • Height
    • 35 mm
  • Weights
    • Weight
    • 65 g
Datasheet/manual