reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS SCR100 :: Atlas SCR100 thyristor and triac tester

Item-No.: ATLAS SCR100
€96,85
Category of goods: 0


ATLAS SCR100

  • Product Description
  • Technical information
  • General
    • Type
    • Component tester
    • Temperatur max.
    • 10 to 35
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Implementation
    • Type of battery
    • 1 x AAA
  • Packaging
    • Packaging
    • Cable, German manual, battery (GP23A)

Handy tester for testing thyristors and triacs. The unit operates with a special test environment that successfully implements the operational testing of thyristors and triacs.

• Automatic detection of thyristors and triacs
• Automatic pin identification
• Gate test currents from 100 µA to 90 mA
• Load currents up to 100 mA
• Automatic and manual switch-off



Manufacturer : PEAK ELECTRONIC
Factory number : SCR100
Package weight : 0.157 kg
Technical information
  • General
    • Type
    • Component tester
    • Temperatur max.
    • 10 to 35
  • Display
    • Display
    • LCD
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Implementation
    • Type of battery
    • 1 x AAA
  • Packaging
    • Packaging
    • Cable, German manual, battery (GP23A)