reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS ESR60 :: Atlas ESR60 electrolytic capacitor ESR tester

Item-No.: ATLAS ESR60

Category of goods: 0

ATLAS ESR60

  • Product Description
  • Technical information
  • General
    • Type
    • Component tester
    • Temperatur max.
    • 10 to 40
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 1 - 22,000 µF
    • Type of battery
    • 1x 12 V GP 23A
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Packaging
    • Packaging
    • Cable, German manual, battery (GP23A)

This device measures the equivalent series resistance (ESR) of electrolytic capacitors in the installed state. It also shows the determined capacitance on the display.

• ESR measurement up to 0.01 Ohm
• Measurement in line with industry standard at 100 kHz
• Polarity-independent measurement
• Protection against high charge voltages of the capacitor



Manufacturer : PEAK ELECTRONIC
Factory number : ESR60
Package weight : 0.161 kg
Technical information
  • General
    • Type
    • Component tester
    • Temperatur max.
    • 10 to 40
  • Display
    • Display
    • LCD
  • Implementation
    • Measurement range
    • 1 - 22,000 µF
    • Type of battery
    • 1x 12 V GP 23A
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Packaging
    • Packaging
    • Cable, German manual, battery (GP23A)