reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS DCA75 PRO :: Peak Atlas DCA75 Pro

Item-No.: ATLAS DCA75 PRO
€102,29
Category of goods: 0


ATLAS DCA75 PRO

  • Product Description
  • Technical information
  • General
    • Type
    • Component tester
  • Display
    • Display
    • Graphic display
  • Implementation
    • Measurement range
    • Limited to 12 V and 15 mA
    • Type of battery
    • 1x AAA
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Interfaces
    • Connection
    • USB

An intelligent device for testing a variety of components.

The new DCA75 Pro features an advanced new design, improved graphics display, USB interface, PC software as well as an improved component identification library.

Supported components:
• Transistors (including Darlington), silicon and germanium types
• MOSFETs
• JFETs
• IGBTs (Insulated Gate Bipolar Transistors)
• Diodes and multiple diodes
• LEDs and bicolour LEDs
• Zener diodes (Z-diodes) with up to 12 V Z voltage
• Voltage regulators (display of control voltage, drop-out voltage, quiescent current)

The instrument can operate both in standalone mode and connected to a PC. Depending on the component, numerous component parameters such as transistor gain, leakage currents, threshold voltages, p-n characteristics and much more can then be displayed.

When connected to a PC via the supplied USB cable, a number of curve-tracing functions can be performed. Many predefined and user-configurable graphics are available:
• Transistor characteristics
• Input/output characteristics
• Saturation behaviour
• Zener diode characteristics

For further analysis, all curve-tracing data can be immediately imported into Excel. The maximum test voltages of up to ±12 V and the maximum test currents of ±15 mA for analysing components ensure that even unknown semiconductors are not damaged.

Included with delivery:
DCA75 Pro test instrument, battery, micro-USB cable, PC software on USB stick



Manufacturer : PEAK ELECTRONIC
Factory number : DCA75 PRO
Package weight : 0.254 kg
RoHS : conform
Technical information
  • General
    • Type
    • Component tester
  • Display
    • Display
    • Graphic display
  • Implementation
    • Measurement range
    • Limited to 12 V and 15 mA
    • Type of battery
    • 1x AAA
  • Measures
    • Length
    • 103 mm
    • Width
    • 70 mm
    • Depth
    • 20 mm
  • Interfaces
    • Connection
    • USB
Datasheet/manual