reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ATLAS CRC01-1 :: Test lead with crocodile clips for Atlas LCR40


ATLAS CRC01-1

  • Product Description
  • Technical information
  • General
    • Type
    • Test lead
    • Technology
    • Gold-plated crocodile clips
    • Design
    • For ATLAS LCR40 built 2010 onwards
  • Interfaces
    • Connection
    • Clip opens 6 mm max.

Special test lead for Atlas LCR40 from model year 2010 with gold-plated crocodile clips, maximum terminal hole 6 mm.



Manufacturer : PEAK ELECTRONIC
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Test lead
    • Technology
    • Gold-plated crocodile clips
    • Design
    • For ATLAS LCR40 built 2010 onwards
  • Interfaces
    • Connection
    • Clip opens 6 mm max.
Datasheet/manual