reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAF 3,5-2,7 :: Current-compensated choke, 2.7 mH, 15/25 mm

Item-No.: CAF 3,5-2,7
€2,75
Category of goods: 1


CAF 3,5-2,7

  • Product Description
  • Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 2.7 mH
    • Current
    • 3.5
    • Resistor
    • 47 mOhm
  • Measures
    • Content spacing
    • 15 / 25 mm

Current-compensated choke for suppressing interference on all kinds of devices.
Replaces: 42H 2740

• Horizontal design
• For PCB mounting
• Partially cast in the housing
• Two separate coils for low capacitive resistance
• Nominal current: 3.5 A
• DC resistance: 47 mOhm
• Pitch: 15/25 mm



Manufacturer : TALEMA
Factory number : CAF-3.5-2.7
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 2.7 mH
    • Current
    • 3.5
    • Resistor
    • 47 mOhm
  • Measures
    • Content spacing
    • 15 / 25 mm
Datasheet/manual