reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAF 0,9-47 :: Current-compensated choke, 47 mH, 20/30 mm

Item-No.: CAF 0,9-47
€2,15
Category of goods: 1


CAF 0,9-47

  • Product Description
  • Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 47 mH
    • Current
    • 0.9
    • Resistor
    • 658 mOhm
  • Measures
    • Content spacing
    • 20 / 30 mm

Current-compensated choke for suppressing interference on all kinds of devices.
Replaces: 42H 3210

• Horizontal design
• For PCB mounting
• Partially cast in the housing
• Two separate coils for low capacitive resistance
• Nominal current: 0.9 A
• DC resistance: 658 mOhm
• Pitch: 20/30 mm



Manufacturer : TALEMA
Factory number : CAF-0.9-47
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Current-compensated choke
    • Design
    • Transformer 1:1
    • Assembly
    • Horizontal
  • Interfaces
    • Connection
    • PCB mounting
  • Electrical values
    • Inductance
    • 47 mH
    • Current
    • 0.9
    • Resistor
    • 658 mOhm
  • Measures
    • Content spacing
    • 20 / 30 mm
Datasheet/manual