reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC RBC 7 :: RBC 7 replacement battery

Item-No.: APC RBC 7
€94,95
Category of goods: 0


APC RBC 7

  • Product Description
  • Technical information
  • General
    • Design
    • For APC USV
    • Type
    • Replacement battery
    • Technology
    • Lead gel

Compatible replacement battery for
APC Back-UPS Pro 1400 VA
APC Smart-UPS 700XL , 1400 VA , 1000 VA XL , 700 VA XL , 1500 VA , 750 VA XL USB & serial
APC Smart-UPS v/s 1400 VA



Package weight : 12.428 kg
RoHS : conform
Technical information
  • General
    • Design
    • For APC USV
    • Type
    • Replacement battery
    • Technology
    • Lead gel
Datasheet/manual