reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC RBC 6 :: RBC 6 replacement battery


APC RBC 6

  • Product Description
  • Technical information
  • General
    • Design
    • For APC USV
    • Type
    • Replacement battery
    • Technology
    • Lead gel

Compatible replacement battery for
APC Back-UPS Pro 1000 VA
APC Smart-UPS 1000 VA , 1000 VA USB
APC Smart-UPS RM 1000 VA only for SU1000RMNET, SU1000RM, SU1000RMI , 1500 VA ruggedised version only for SU1500RMX155 , 2000VA ruggedised version only for SU2000R3X155
APC Smart-UPS v/s 1000 VA



Package weight : 8.2 kg
RoHS : conform
Technical information
  • General
    • Design
    • For APC USV
    • Type
    • Replacement battery
    • Technology
    • Lead gel
Datasheet/manual