reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


APC RBC 4 :: RBC 4 replacement battery


APC RBC 4

  • Product Description
  • Technical information
  • General
    • Design
    • For APC USV
    • Type
    • Replacement battery
    • Technology
    • Lead gel

Compatible replacement battery for
APC Back-UPS 650 VA
APC Back-UPS Pro 650 , 650 VA
APC Smart-UPS 620 , 620 VA
APC Smart-UPS v/s 650 VA



Package weight : 3.948 kg
RoHS : conform
Technical information
  • General
    • Design
    • For APC USV
    • Type
    • Replacement battery
    • Technology
    • Lead gel
Datasheet/manual