reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCFXSB-032G-G46 :: CF-Card 32GB, SanDisk Extreme 120MB/s

Item-No.: SDCFXSB-032G-G46
Memory:

€35,60
Category of goods: 0

SanDisk Extreme® CompactFlash® 32 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 120 MB/s
    • Write (up to)
    • 85 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Extreme series
Sustained Performance for Any Situation
The optimal combination of shot speed (up to 85MB/s1) sustained video performance guarantee (VPG-20)3, and transfer speed (up to 120MB/s); 16GB - 128GB cards only.

Ideal for use with mid-range to high-end DSLR cameras and HD camcorders, the SanDisk Extreme CompactFlash Memory Card delivers first-rate read/write speeds to catch fast action shots and enable quick file transfers. This memory card features Video Performance Guarantee (VPG-20) to deliver a minimum sustained recording data rate of 20MB/s3 to support high-quality Full HD video (1080p)4 recording. Take advantage of burst-mode photography with the card's write speeds of up to 85MB/s1 (567X) and enjoy efficient workflow with its transfer speeds up to 120MB/s2. With capacities up to 128GB5, this memory card provides plenty of storage for Full HD videos and RAW photos.

Exceptional Shot to Shot Performance
With write speeds of up to 85MB/s1, the SanDisk Extreme CompactFlash Memory Card adds to your mid-range to-high-range DSLR's performance during burst-mode shooting, rapid shots, and RAW plus JPEG capture. The card records photos almost instantly, ensuring you will catch your best shot. Read speeds of up to 120MB/s2 make transferring images to your computer fast and simple.

Professional-Grade Video Capture
Featuring a Video Performance Guarantee (VPG-20)3 profile specification, the SanDisk Extreme CompactFlash memory card can keep up with the steep memory demands of professional video equipment such as HD camcorders. The card's VPG-20 ensures data transfer between card and camera with a sustained data recording rate of 20MB/s2 for a smooth and unbroken video stream. You'll be able to record in resolutions as high as 1080p4 without skipped frames.

Durable Design
SanDisk Extreme CompactFlash Memory Cards are designed to handle whatever life throws at you. This card is backed by rigorous stress, shock, and vibration testing and includes RTV silicone coating for protection against shock and vibration. It operates in nearly any climate, with a functioning temperature range of -13 to 185 degrees Fahrenheit.

High Storage Capacity
The SanDisk Extreme CompactFlash memory card offers plenty of space to store high-resolution photos and Full HD4 videos. With capacities up to 128GB5, the card can store thousands of photos and hours of video.

Warranty
The SanDisk Extreme CompactFlash Memory Card is backed by a lifetime limited warranty6.

  1. 32GB-128GB only
  2. 16GB: up to 120MB/s read speed; up to 60MB/s write speed. 32GB-128GB: up to 120MB/s read speed; up to 85MB/s write speed. Based on internal testing; performance may be lower depending upon host device. 1MB=1,000,000 bytes.
  3. Video Performance Guarantee enabled to ensure video recording at 20MB/s minimum sustained write speed.
  4. Full HD (1920x1080) video support may vary based upon host device, file size and other factors. See www.sandisk.com/HD
  5. 1GB=1,000,000,000 bytes. Actual user storage less.
  6. 30 year warranty in Germany, Canada and regions not recognizing lifetime warranty. See www.sandisk.com/wug.



Manufacturer : SANDISK
Factory number : SDCFXSB-032G-G46
Package weight : 0.028 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 32 GB
  • General
    • Read (up to)
    • 120 MB/s
    • Write (up to)
    • 85 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Extreme series
Datasheet/manual