reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCFXS-016G-X46 :: SanDisk Extreme 120 MB/s 16 GB CF card


SanDisk Extreme CompactFlash Speicherkarte 16 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 120 MB/s
    • Write (up to)
    • 60 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Extreme series

Superior performance for DSLRs and HD camcorders

The optimum combination of recording speed (up to 60 MB/s), consistent performance assured by Video Performance Guarantee (VPG-20) and data transfer rate (up to 120 MB/s, only cards from 16 GB to 128 GB).

The SanDisk Extreme CompactFlash memory card is the ideal solution for medium-priced and professional DSLRs and HD camcorders. It provides excellent read/write speeds for fast action recordings and data transfers. The memory card with Video Performance Guarantee (VPG-20) provides a minimum consistent video recording speed of 20 MB/s for high-quality full HD videos (1080p). Take advantage of the cards write speed of up to 60 MB/s (400x) for burst photo shooting. Transmission speeds of up to 120 MB/s (only cards with 16 GB up to 128 GB) provide a smooth, efficient workflow. With storage capacities up to 128 GB, this memory card provides ample storage space for full HD videos and RAW photos.

• Up to 60 MB/s write speed for peak performance on every recording
• VPG-20 for consistent high video recording speeds of 20 MB/s
• Storage capacity up to 128 GB for high-resolution file formats
• Ideal for HD camcorders and medium-priced to professional DSLR cameras

Technical data:
• Available capacities: 8 GB, 16 GB, 32 GB, 64 GB, 128 GB
• Performance/speed: 8 GB (up to 60 MB/s read/write speed), 16 GB up to 128 GB (up to 120 MB/s read speed, up to 60 MB/s write speed), VPG-20
• Tested under extreme temperatures (-25°C to 85°C)
• Extremely resistant to extreme conditions. RTV silicone coating provides additional protection against shock and vibration
• 16 to 128 GB are UDMA-7
• 8 GB is UDMA-capable



Manufacturer : SANDISK
Factory number : SDCFXS-016G-X46
Package weight : 0.028 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 16 GB
  • General
    • Read (up to)
    • 120 MB/s
    • Write (up to)
    • 60 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Extreme series
Datasheet/manual