reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SDCFXPS-064G-X46 :: SanDisk Extreme Pro 160 MB/s 64 GB CF card

Item-No.: SDCFXPS-064G-X46
Memory:

€96,95
Category of goods: 0

SanDisk Extreme Pro CF 160MB/s 64 GB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 64 GB
  • General
    • Read (up to)
    • 160 MB/s
    • Write (up to)
    • 150 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Extreme PRO series

A memory card that can keep up with the speed of a modern digital SLR camera - the 16 GB SanDisk Extreme® Pro™ CompactFlash® card provides extremely high write speeds of up to 160 MB/sec and is VPG++-compatible (Video Performance Guarantee). Record more pictures per second and take even better full HD videos. SanDisk lets you make better use of your professional digital SLR camera.

Special features:
  • Extremely high write speeds of up to 160 MB per second (667X UDMA compatible) cut waiting times, burst-shooting times and time needed for transferring to computer

  • High storage capacity of 16 GB provides enough space for RAW+JPEG images, burst shooting and full HD videos

  • Thanks to the intelligent SanDisk offers, data is transferred to and from the card faster and more efficiently; the UDMA-7 interface allows maximum data transfer rates between the card and the camera; extremely high load capacity; SanDisk Power Core™ Controller firmware algorithms use wear levelling to ensure higher load capacity. Data is moved into different blocks and thus evenly distributed across the card. The Power Core™ Controller error correction code module has been technically upgraded and improves the all round reliability of the card.

  • Extremely high load capacity in extreme environments: RTV silicone coating protects SanDisk cards from moisture and humidity.

  • Fantastic reliability even under the toughest of conditions, tested at temperatures from -25°C to 85°C




Manufacturer : SANDISK
Factory number : SDCFXPS-064G-X46
Package weight : 0.041 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 64 GB
  • General
    • Read (up to)
    • 160 MB/s
    • Write (up to)
    • 150 MB/s
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Extreme PRO series
Datasheet/manual