reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CF-CARD 2048MB :: CF card, 2 GB, different brand manufacturers

Item-No.: CF-CARD 2048MB
€9,95
Category of goods: 0


CF-CARD 2048MB

  • Product Description
  • Technical information
  • Implementation
    • Memory
    • 2 GB
  • General
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Type 1

Type I 2048 MB CompactFlash card

The CompactFlash card is the most common and easy-to-use flash card. It has a mechanically robust design. All read/write processes are integrated in a controller on the card.

Dimensions: 36.4 x 42.8 x 3 mm

(Cards from different manufacturers will be supplied depending on availability)



Package weight : 0.025 kg
RoHS : conform
Technical information
  • Implementation
    • Memory
    • 2 GB
  • General
    • Type
    • Compact Flash Card
  • Specials
    • Specification
    • Type 1
Datasheet/manual